RS PRO Non-Fused Terminal Block, 10-Way, 6 mm² Wire, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
10
Wire Size
6 mm²
Termination Method
Screw
Mounting Type
Panel Mount
Fused
No
Material
PC
Voltage Rating
450 V
Maximum Operating Temperature
+85°C
Enclosed
Yes
Contact Material
Brass
Country of Origin
Italy
AED 51.98
AED 10.395 Each (In a Pack of 5) (ex VAT)
AED 54.58
AED 10.915 Each (In a Pack of 5) (inc. VAT)
5
AED 51.98
AED 10.395 Each (In a Pack of 5) (ex VAT)
AED 54.58
AED 10.915 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Ways
10
Wire Size
6 mm²
Termination Method
Screw
Mounting Type
Panel Mount
Fused
No
Material
PC
Voltage Rating
450 V
Maximum Operating Temperature
+85°C
Enclosed
Yes
Contact Material
Brass
Country of Origin
Italy