RS PRO Non-Fused Terminal Block, 12-Way, 24A, 0 → 1.5 mm² Wire, Screw Down Termination
RS Stock No.: 234-4633Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
0 → 1.5 mm²
Termination Method
Screw Down
Material
Nylon
Voltage Rating
400 V
Pitch
10mm
Maximum Operating Temperature
+100°C
Contact Material
Steel
Contact Plating
Zinc
You may be interested in
WAGO 862 Series Terminal Strip, 3-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp TerminationBrand: WAGO
AED 9.261Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Non-Fused Terminal Block, 12-Way, 24A, 0 → 1.5 mm² Wire, Screw Down Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Non-Fused Terminal Block, 12-Way, 24A, 0 → 1.5 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
WAGO 862 Series Terminal Strip, 3-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp TerminationBrand: WAGO
AED 9.261Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
0 → 1.5 mm²
Termination Method
Screw Down
Material
Nylon
Voltage Rating
400 V
Pitch
10mm
Maximum Operating Temperature
+100°C
Contact Material
Steel
Contact Plating
Zinc
You may be interested in
WAGO 862 Series Terminal Strip, 3-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp TerminationBrand: WAGO
AED 9.261Each (In a Pack of 5) (ex VAT)