Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Free Hanging
Fused
No
Material
Nylon
Voltage Rating
380 V
Pitch
8mm
Wire Protection
Yes
Colour
Natural
Cable CSA
2.5mm²
Maximum Operating Temperature
+125°C
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
Italy
Product details
Nylon 6.6 Terminal Block With Wire Protection Leaf
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. The terminal block is direct-mount and so does not require the use of a DIN Rail to mount. Instead, it features two mounting screws that allow mounting to any surface. This nylon terminal block can easily be cut to a required length, allowing for a highly customizable connector solution.
This RS PRO terminal block also features metallic wire protection strips that isolate the conductor from the terminal screw, for increased safety and reliability.
Features and Benefits
• M3 x 5 mm screw terminals
• Wire protection leaf
• Nylon 6.6 housing with nickel plated brass clamps
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
AED 32.81
AED 6.562 Each (In a Pack of 5) (ex VAT)
AED 34.45
AED 6.89 Each (In a Pack of 5) (inc. VAT)
5
AED 32.81
AED 6.562 Each (In a Pack of 5) (ex VAT)
AED 34.45
AED 6.89 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.562 | AED 32.81 |
25 - 45 | AED 6.352 | AED 31.76 |
50+ | AED 6.142 | AED 30.71 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Free Hanging
Fused
No
Material
Nylon
Voltage Rating
380 V
Pitch
8mm
Wire Protection
Yes
Colour
Natural
Cable CSA
2.5mm²
Maximum Operating Temperature
+125°C
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
Italy
Product details
Nylon 6.6 Terminal Block With Wire Protection Leaf
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. The terminal block is direct-mount and so does not require the use of a DIN Rail to mount. Instead, it features two mounting screws that allow mounting to any surface. This nylon terminal block can easily be cut to a required length, allowing for a highly customizable connector solution.
This RS PRO terminal block also features metallic wire protection strips that isolate the conductor from the terminal screw, for increased safety and reliability.
Features and Benefits
• M3 x 5 mm screw terminals
• Wire protection leaf
• Nylon 6.6 housing with nickel plated brass clamps
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.