Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Fused
No
Material
Nylon
Voltage Rating
380 V
Pitch
8mm
Wire Protection
No
Maximum Operating Temperature
+125°C
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
Italy
Product details
RS PRO Nylon Non-Fused Terminal Block
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This nylon terminal block has a quick-snap body that allows you to easily shorten the length, allowing for a highly customizable connector solution.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
• Non-fused terminal block
• Nylon body
• Nickel plated brass clamps
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
AED 38.85
AED 7.77 Each (In a Pack of 5) (ex VAT)
AED 40.79
AED 8.158 Each (In a Pack of 5) (inc. VAT)
5
AED 38.85
AED 7.77 Each (In a Pack of 5) (ex VAT)
AED 40.79
AED 8.158 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 7.77 | AED 38.85 |
250 - 495 | AED 6.825 | AED 34.12 |
500+ | AED 5.88 | AED 29.40 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Fused
No
Material
Nylon
Voltage Rating
380 V
Pitch
8mm
Wire Protection
No
Maximum Operating Temperature
+125°C
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
Italy
Product details
RS PRO Nylon Non-Fused Terminal Block
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This nylon terminal block has a quick-snap body that allows you to easily shorten the length, allowing for a highly customizable connector solution.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
• Non-fused terminal block
• Nylon body
• Nickel plated brass clamps
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.