RS PRO Non-Fused Terminal Block, 12-Way, 30 → 76A, 6 AWG Wire, Screw Down Termination

RS Stock No.: 813-3139Brand: RS PRODistrelec Article No.: 30419818
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

30 → 76A

Wire Size

6 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

400 V

Colour

Natural

Cable CSA

16mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Product details

Polyamide Terminal Blocks - CPA-WP

RS polyamide terminal blocks

Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring

Approvals

CE (BS EN 60998)

Stock information temporarily unavailable.

AED 67.46

AED 13.492 Each (In a Pack of 5) (ex VAT)

AED 70.83

AED 14.167 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 30 → 76A, 6 AWG Wire, Screw Down Termination

AED 67.46

AED 13.492 Each (In a Pack of 5) (ex VAT)

AED 70.83

AED 14.167 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 30 → 76A, 6 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

30 → 76A

Wire Size

6 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

400 V

Colour

Natural

Cable CSA

16mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Product details

Polyamide Terminal Blocks - CPA-WP

RS polyamide terminal blocks

Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring

Approvals

CE (BS EN 60998)