RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

RS Stock No.: 492-8744Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

White

Maximum Operating Temperature

+105°C

Gender

Female

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 29.92

AED 5.985 Each (In a Pack of 5) (ex VAT)

AED 31.42

AED 6.284 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

AED 29.92

AED 5.985 Each (In a Pack of 5) (ex VAT)

AED 31.42

AED 6.284 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 5.985AED 29.92
250 - 495AED 5.722AED 28.61
500+AED 5.46AED 27.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

White

Maximum Operating Temperature

+105°C

Gender

Female

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Italy

You may be interested in