RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

RS Stock No.: 495-6216Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

Black, Brown

Maximum Operating Temperature

+150°C

Gender

Female

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Italy

Product details

Disconnectable Terminal Block Connector, Plastic

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

Stock information temporarily unavailable.

AED 73.76

AED 14.752 Each (In a Pack of 5) (ex VAT)

AED 77.45

AED 15.49 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

AED 73.76

AED 14.752 Each (In a Pack of 5) (ex VAT)

AED 77.45

AED 15.49 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245AED 14.752AED 73.76
250 - 495AED 14.385AED 71.92
500+AED 13.965AED 69.82

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

Black, Brown

Maximum Operating Temperature

+150°C

Gender

Female

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Italy

Product details

Disconnectable Terminal Block Connector, Plastic

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.