Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Non-Fused Terminal Block, 2-Way, 41A, 6 mm² Wire, Screw Down Termination

RS Stock No.: 464-9839Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw Down

Mounting Type

Through Hole

Material

Ceramic

Voltage Rating

450 V

Maximum Operating Temperature

+300°C

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 41A, 6 mm² Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 41A, 6 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw Down

Mounting Type

Through Hole

Material

Ceramic

Voltage Rating

450 V

Maximum Operating Temperature

+300°C

Contact Material

Brass

You may be interested in