Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
32A
Wire Size
12 AWG
Termination Method
Screw Down
Fused
No
Material
Ceramic
Voltage Rating
450 V
Colour
White
Cable CSA
4mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+800°C
Contact Material
Brass
Contact Plating
Nickel
Distrelec Product Id
30395342
Country of Origin
China
Product details
RS PRO Steatite High Temperature Terminal Blocks
From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features two galvanized mounting screws that allow mounting to any surface.
This RS PRO terminal block also features screw-down contacts made from nickel plated brass, for secure and effective wire termination.
Features and Benefits
Temperature rating 300°C
Voltage rating: 450V
High density
Better bending / compression strength
Greater elasticity
Higher dielectric strength
Non-flammable
Resistant to chemicals
Dimensional stability up to 1000 °C
Applications
Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations, or where frequent maintenance might occur.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution.
These ceramic terminal connectors are made from steatite material, and have excellent temperature resistance, and as such are suitable for challenging environments with continuous high temperatures. They are often used in
Thermocouple wiring
External line wiring
Interfacing heater accessories
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Q: When are ceramic terminal blocks used other than for high-temperature applications?
A: Seatite terminal blocks have excellent temperature resistance compared to typical plastic terminal blocks, but can be used just as easily in common applications.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support in domestic maintenance, RS PRO is with you every step of the way.
AED 52.34
AED 52.34 1 Pack of 5 (ex VAT)
AED 54.96
AED 54.96 1 Pack of 5 (inc. VAT)
1
AED 52.34
AED 52.34 1 Pack of 5 (ex VAT)
AED 54.96
AED 54.96 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 52.34 |
25 - 49 | AED 50.45 |
50+ | AED 48.82 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
32A
Wire Size
12 AWG
Termination Method
Screw Down
Fused
No
Material
Ceramic
Voltage Rating
450 V
Colour
White
Cable CSA
4mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+800°C
Contact Material
Brass
Contact Plating
Nickel
Distrelec Product Id
30395342
Country of Origin
China
Product details
RS PRO Steatite High Temperature Terminal Blocks
From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features two galvanized mounting screws that allow mounting to any surface.
This RS PRO terminal block also features screw-down contacts made from nickel plated brass, for secure and effective wire termination.
Features and Benefits
Temperature rating 300°C
Voltage rating: 450V
High density
Better bending / compression strength
Greater elasticity
Higher dielectric strength
Non-flammable
Resistant to chemicals
Dimensional stability up to 1000 °C
Applications
Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations, or where frequent maintenance might occur.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution.
These ceramic terminal connectors are made from steatite material, and have excellent temperature resistance, and as such are suitable for challenging environments with continuous high temperatures. They are often used in
Thermocouple wiring
External line wiring
Interfacing heater accessories
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Q: When are ceramic terminal blocks used other than for high-temperature applications?
A: Seatite terminal blocks have excellent temperature resistance compared to typical plastic terminal blocks, but can be used just as easily in common applications.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support in domestic maintenance, RS PRO is with you every step of the way.