RS PRO Non Resettable Fuse 3A, 250V ac

RS Stock No.: 139-955Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

3A

Voltage Rating

250V ac

Body Length

10mm

Body Width

5mm

Body Height

3.8mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

10 x 5 x 3.8mm

Country of Origin

China

Stock information temporarily unavailable.

AED 76.96

AED 76.96 1 Bag of 10 (ex VAT)

AED 80.81

AED 80.81 1 Bag of 10 (inc. VAT)

RS PRO Non Resettable Fuse 3A, 250V ac

AED 76.96

AED 76.96 1 Bag of 10 (ex VAT)

AED 80.81

AED 80.81 1 Bag of 10 (inc. VAT)

RS PRO Non Resettable Fuse 3A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

3A

Voltage Rating

250V ac

Body Length

10mm

Body Width

5mm

Body Height

3.8mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

10 x 5 x 3.8mm

Country of Origin

China