Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensitivity
71°C
Maximum Temperature Sensitivity
110°C
Number of Temperature Levels
8
Labels Per Product
10
Orientation
Vertical
Reversibility
No
Label Length
18mm
Label Width
51mm
Distrelec Product Id
30391652
Country of Origin
United Kingdom
AED 98.18
AED 9.818 Each (In a Pack of 10) (ex VAT)
AED 103.09
AED 10.309 Each (In a Pack of 10) (inc. VAT)
10
AED 98.18
AED 9.818 Each (In a Pack of 10) (ex VAT)
AED 103.09
AED 10.309 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 9.818 | AED 98.18 |
50 - 90 | AED 9.345 | AED 93.45 |
100+ | AED 8.872 | AED 88.72 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensitivity
71°C
Maximum Temperature Sensitivity
110°C
Number of Temperature Levels
8
Labels Per Product
10
Orientation
Vertical
Reversibility
No
Label Length
18mm
Label Width
51mm
Distrelec Product Id
30391652
Country of Origin
United Kingdom