Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensitivity
132°C
Maximum Temperature Sensitivity
182°C
Number of Temperature Levels
10
Labels Per Product
10
Orientation
Vertical
Reversibility
No
Label Length
51mm
Label Width
18mm
Distrelec Product Id
30391717
Country of Origin
United Kingdom
Product details
RS PRO non-reversible temperature test strips
From RS PRO, comes a range of non-reversible temperature test strips. This range of easy to read temperature labels are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. These temperature test strips will permanently record the highest bracketed temperature reached by the label.
Features and benefits:
- These temperature indicators can be applied to most metals and plastics.
- (7799779) reads temperatures between 40 °C and 71°C. (7799772) reads temperatures between 77°C and 127°C. (7799776) reads temperatures between 132 °C and 182°C. (7799785) reads temperatures between 188°C and 249°C.
- Size 51mm x 18mm
Applications
Temperature labels have a range of applications such as;
- Industrial
- Automotive
- Production lines
- Research & development
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 81.38
AED 8.138 Each (In a Pack of 10) (ex VAT)
AED 85.45
AED 8.545 Each (In a Pack of 10) (inc. VAT)
10
AED 81.38
AED 8.138 Each (In a Pack of 10) (ex VAT)
AED 85.45
AED 8.545 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 8.138 | AED 81.38 |
50 - 90 | AED 7.77 | AED 77.70 |
100+ | AED 7.35 | AED 73.50 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensitivity
132°C
Maximum Temperature Sensitivity
182°C
Number of Temperature Levels
10
Labels Per Product
10
Orientation
Vertical
Reversibility
No
Label Length
51mm
Label Width
18mm
Distrelec Product Id
30391717
Country of Origin
United Kingdom
Product details
RS PRO non-reversible temperature test strips
From RS PRO, comes a range of non-reversible temperature test strips. This range of easy to read temperature labels are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. These temperature test strips will permanently record the highest bracketed temperature reached by the label.
Features and benefits:
- These temperature indicators can be applied to most metals and plastics.
- (7799779) reads temperatures between 40 °C and 71°C. (7799772) reads temperatures between 77°C and 127°C. (7799776) reads temperatures between 132 °C and 182°C. (7799785) reads temperatures between 188°C and 249°C.
- Size 51mm x 18mm
Applications
Temperature labels have a range of applications such as;
- Industrial
- Automotive
- Production lines
- Research & development
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.