RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 71°C, 9 Levels

RS Stock No.: 779-9779Brand: RS PRODistrelec Article No.: 30391718
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

40°C

Maximum Temperature Sensitivity

71°C

Number of Temperature Levels

9

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

51mm

Label Width

18mm

Distrelec Product Id

30391718

Country of Origin

United Kingdom

Product details

RS PRO non-reversible temperature test strips

From RS PRO, comes a range of non-reversible temperature test strips. This range of easy to read temperature labels are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. These temperature test strips will permanently record the highest bracketed temperature reached by the label.

Features and benefits:

  • These temperature indicators can be applied to most metals and plastics.

  • (7799779) reads temperatures between 40 °C and 71°C. (7799772) reads temperatures between 77°C and 127°C. (7799776) reads temperatures between 132 °C and 182°C. (7799785) reads temperatures between 188°C and 249°C.

  • Size 51mm x 18mm

Applications

Temperature labels have a range of applications such as;

  • Industrial

  • Automotive

  • Production lines

  • Research & development

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

AED 81.90

AED 8.19 Each (In a Pack of 10) (ex VAT)

AED 86.00

AED 8.60 Each (In a Pack of 10) (inc. VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 71°C, 9 Levels

AED 81.90

AED 8.19 Each (In a Pack of 10) (ex VAT)

AED 86.00

AED 8.60 Each (In a Pack of 10) (inc. VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 71°C, 9 Levels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 8.19AED 81.90
50 - 90AED 7.77AED 77.70
100+AED 7.35AED 73.50
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

40°C

Maximum Temperature Sensitivity

71°C

Number of Temperature Levels

9

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

51mm

Label Width

18mm

Distrelec Product Id

30391718

Country of Origin

United Kingdom

Product details

RS PRO non-reversible temperature test strips

From RS PRO, comes a range of non-reversible temperature test strips. This range of easy to read temperature labels are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. These temperature test strips will permanently record the highest bracketed temperature reached by the label.

Features and benefits:

  • These temperature indicators can be applied to most metals and plastics.

  • (7799779) reads temperatures between 40 °C and 71°C. (7799772) reads temperatures between 77°C and 127°C. (7799776) reads temperatures between 132 °C and 182°C. (7799785) reads temperatures between 188°C and 249°C.

  • Size 51mm x 18mm

Applications

Temperature labels have a range of applications such as;

  • Industrial

  • Automotive

  • Production lines

  • Research & development

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in