RS PRO Notebook 210mm x 148mm
RS Stock No.: 829-5221Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Notebook
Quantity Included
50 sheets
Width
210mm
Depth
100mm
Height
148mm
Paper Size
A5
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 64.78
AED 64.78 Each (ex VAT)
AED 68.02
AED 68.02 Each (inc. VAT)
RS PRO Notebook 210mm x 148mm
1
AED 64.78
AED 64.78 Each (ex VAT)
AED 68.02
AED 68.02 Each (inc. VAT)
RS PRO Notebook 210mm x 148mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 64.78 |
10 - 19 | AED 63.26 |
20+ | AED 62.37 |
Technical Document
Specifications
Brand
RS ProType
Notebook
Quantity Included
50 sheets
Width
210mm
Depth
100mm
Height
148mm
Paper Size
A5
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
Malaysia