RS PRO NR/SBR Rubber Anti-Fatigue Mat, 90cm x 10m x 12mm

Technical Document
Specifications
Brand
RS ProLength
10m
Thickness
12mm
Width
90cm
Anti-Slip
Yes
Mat Material
NR/SBR Rubber
Surface Type
Open Grid
Product Format
Roll
Oil Resistant
No
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
Yes
Country of Origin
India
AED 4,349.59
AED 4,349.59 Each (ex VAT)
AED 4,567.07
AED 4,567.07 Each (inc. VAT)
1
AED 4,349.59
AED 4,349.59 Each (ex VAT)
AED 4,567.07
AED 4,567.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
10m
Thickness
12mm
Width
90cm
Anti-Slip
Yes
Mat Material
NR/SBR Rubber
Surface Type
Open Grid
Product Format
Roll
Oil Resistant
No
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
Yes
Country of Origin
India