RS PRO NSF Series Speed Controller

Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Inlet Port
Push In 8 mm
Manufacturer Series
NSF
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10 bar
Country of Origin
Korea, Republic Of
AED 96.28
AED 96.28 Each (ex VAT)
AED 101.09
AED 101.09 Each (inc. VAT)
1
AED 96.28
AED 96.28 Each (ex VAT)
AED 101.09
AED 101.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Inlet Port
Push In 8 mm
Manufacturer Series
NSF
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10 bar
Country of Origin
Korea, Republic Of