Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO NSF Series Speed Controller

RS Stock No.: 235-1197Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Inlet Port

Push In 10 mm

Manufacturer Series

NSF

Number of Inlet Ports

1

Number of Outlet Ports

1

Outlet Port

Push In 10 mm

Maximum Operating Pressure

10 bar

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 104.58

AED 104.58 Each (ex VAT)

AED 109.81

AED 109.81 Each (inc. VAT)

RS PRO NSF Series Speed Controller

AED 104.58

AED 104.58 Each (ex VAT)

AED 109.81

AED 109.81 Each (inc. VAT)

RS PRO NSF Series Speed Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Inlet Port

Push In 10 mm

Manufacturer Series

NSF

Number of Inlet Ports

1

Number of Outlet Ports

1

Outlet Port

Push In 10 mm

Maximum Operating Pressure

10 bar

Country of Origin

Korea, Republic Of