RS PRO NTC Temperature Probe, +80°C Max, 6mm Probe

RS Stock No.: 124-1079Brand: RS PRODistrelec Article No.: 30390776
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Maximum Temperature Sensed

+80°C

Probe Diameter

6mm

Probe Length

41mm

Cable Length

1.5m

Accuracy

±0.5 °C

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 73.82

AED 73.82 Each (ex VAT)

AED 77.51

AED 77.51 Each (inc. VAT)

RS PRO NTC Temperature Probe, +80°C Max, 6mm Probe

AED 73.82

AED 73.82 Each (ex VAT)

AED 77.51

AED 77.51 Each (inc. VAT)

RS PRO NTC Temperature Probe, +80°C Max, 6mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Maximum Temperature Sensed

+80°C

Probe Diameter

6mm

Probe Length

41mm

Cable Length

1.5m

Accuracy

±0.5 °C

Country of Origin

Turkey