RS PRO Nylon 600 Piece Slot Drive Screw/Bolt Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
600
Screw/Bolt Type
Head Screw
Head Shape
Cheese, Flat
Drive Type
Slot
Screw/Bolts Lengths
6 → 25mm
Thread Size
M3, M4, M5
Material
Nylon
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United States
AED 410.60
AED 410.60 1 Kit (ex VAT)
AED 431.13
AED 431.13 1 Kit (inc. VAT)
1
AED 410.60
AED 410.60 1 Kit (ex VAT)
AED 431.13
AED 431.13 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
600
Screw/Bolt Type
Head Screw
Head Shape
Cheese, Flat
Drive Type
Slot
Screw/Bolts Lengths
6 → 25mm
Thread Size
M3, M4, M5
Material
Nylon
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United States