Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon 66 Snap-In Spacer for 2.5mm PCB Hole

RS Stock No.: 304-152Brand: RS PRO
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Brand

RS Pro

Type

Snap-In Spacer

Body Height

3mm

Chassis Hole Diameter

2.5mm

Chassis Thickness

1.57mm

PCB Hole Diameter

2.5mm

Material

Nylon 66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 34.12

AED 0.682 Each (In a Bag of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Bag of 50) (inc. VAT)

RS PRO Nylon 66 Snap-In Spacer for 2.5mm PCB Hole

AED 34.12

AED 0.682 Each (In a Bag of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Bag of 50) (inc. VAT)

RS PRO Nylon 66 Snap-In Spacer for 2.5mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 450AED 0.682AED 34.12
500 - 950AED 0.63AED 31.50
1000 - 2450AED 0.578AED 28.88
2500+AED 0.525AED 26.25

Technical Document

Specifications

Brand

RS Pro

Type

Snap-In Spacer

Body Height

3mm

Chassis Hole Diameter

2.5mm

Chassis Thickness

1.57mm

PCB Hole Diameter

2.5mm

Material

Nylon 66

Country of Origin

United Kingdom