RS PRO Nylon 66 Snap-In Spacer for 4mm PCB Hole

Technical Document
Specifications
Brand
RS ProType
Snap-In Spacer
Body Height
12.7mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
Material
Nylon 66
Country of Origin
China
AED 36.75
AED 0.735 Each (In a Bag of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Bag of 50) (inc. VAT)
50
AED 36.75
AED 0.735 Each (In a Bag of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 0.735 | AED 36.75 |
500 - 950 | AED 0.682 | AED 34.12 |
1000 - 2450 | AED 0.63 | AED 31.50 |
2500+ | AED 0.578 | AED 28.88 |
Technical Document
Specifications
Brand
RS ProType
Snap-In Spacer
Body Height
12.7mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
Material
Nylon 66
Country of Origin
China