RS PRO Nylon D Sub Backshell, 15 Way, Strain Relief

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Housing Material
Nylon
D-Sub Shell Size
A
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Black
Strain Relief
Yes
Country of Origin
Denmark
Product details
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.
AED 23.10
AED 23.10 Each (ex VAT)
AED 24.26
AED 24.26 Each (inc. VAT)
1
AED 23.10
AED 23.10 Each (ex VAT)
AED 24.26
AED 24.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 23.10 |
25 - 74 | AED 21.16 |
75 - 199 | AED 18.69 |
200+ | AED 17.12 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Housing Material
Nylon
D-Sub Shell Size
A
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Black
Strain Relief
Yes
Country of Origin
Denmark
Product details
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.