RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 100mm

RS Stock No.: 275-771Brand: RS PRO
brand-logo
View all in Frame Fixings

Technical Document

Specifications

Brand

RS Pro

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

60mm

Length

100mm

Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

AED 59.01

AED 59.01 1 Box of 20 (ex VAT)

AED 61.96

AED 61.96 1 Box of 20 (inc. VAT)

RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 100mm

AED 59.01

AED 59.01 1 Box of 20 (ex VAT)

AED 61.96

AED 61.96 1 Box of 20 (inc. VAT)

RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

60mm

Length

100mm

Material

Nylon

Country of Origin

China