RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 100mm
RS Stock No.: 275-800Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Frame Material
Concrete, Masonry
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
55mm
Length
100mm
Material
Nylon
Country of Origin
China
Stock information temporarily unavailable.
AED 89.46
AED 89.46 1 Box of 20 (ex VAT)
AED 93.93
AED 93.93 1 Box of 20 (inc. VAT)
RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 100mm
1
AED 89.46
AED 89.46 1 Box of 20 (ex VAT)
AED 93.93
AED 93.93 1 Box of 20 (inc. VAT)
RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Frame Material
Concrete, Masonry
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
55mm
Length
100mm
Material
Nylon
Country of Origin
China