RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 120mm
RS Stock No.: 514-6577Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Frame Material
Concrete, Masonry
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
75mm
Length
120mm
Material
Nylon
Country of Origin
China
Stock information temporarily unavailable.
AED 109.83
AED 109.83 1 Box of 20 (ex VAT)
AED 115.32
AED 115.32 1 Box of 20 (inc. VAT)
RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 120mm
1
AED 109.83
AED 109.83 1 Box of 20 (ex VAT)
AED 115.32
AED 115.32 1 Box of 20 (inc. VAT)
RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Frame Material
Concrete, Masonry
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
75mm
Length
120mm
Material
Nylon
Country of Origin
China