RS PRO Nylon Locking Support Post for 2.5mm PCB Hole

RS Stock No.: 304-110Brand: RS PRO
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Brand

RS Pro

Type

Locking Support Post

Body Height

7.9mm

Chassis Hole Diameter

2.5mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.63mm

Material

Nylon

Body Diameter

3.9mm

Country of Origin

China

AED 26.25

AED 0.525 Each (In a Bag of 50) (ex VAT)

AED 27.56

AED 0.551 Each (In a Bag of 50) (inc. VAT)

RS PRO Nylon Locking Support Post for 2.5mm PCB Hole

AED 26.25

AED 0.525 Each (In a Bag of 50) (ex VAT)

AED 27.56

AED 0.551 Each (In a Bag of 50) (inc. VAT)

RS PRO Nylon Locking Support Post for 2.5mm PCB Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
50 - 450AED 0.525AED 26.25
500 - 950AED 0.525AED 26.25
1000 - 2450AED 0.472AED 23.62
2500+AED 0.42AED 21.00

Technical Document

Specifications

Brand

RS Pro

Type

Locking Support Post

Body Height

7.9mm

Chassis Hole Diameter

2.5mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.63mm

Material

Nylon

Body Diameter

3.9mm

Country of Origin

China