RS PRO Nylon Screw Insulator, M4, 3mm

RS Stock No.: 178-721Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

3mm

Flange Diameter

8.2mm

Flange Thickness

1.5 mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M4, 3mm
AED 59.761 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

AED 27.98

AED 27.98 1 Bag of 50 (ex VAT)

AED 29.38

AED 29.38 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M4, 3mm

AED 27.98

AED 27.98 1 Bag of 50 (ex VAT)

AED 29.38

AED 29.38 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M4, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M4, 3mm
AED 59.761 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

3mm

Flange Diameter

8.2mm

Flange Thickness

1.5 mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M4, 3mm
AED 59.761 Bag of 50 (ex VAT)