RS PRO Nylon Screw Insulator, M4, 9mm

RS Stock No.: 232-6852Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

9mm

Flange Diameter

8.2mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M4, 9mm
AED 25.301 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

AED 55.54

AED 55.54 1 Bag of 50 (ex VAT)

AED 58.32

AED 58.32 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M4, 9mm

AED 55.54

AED 55.54 1 Bag of 50 (ex VAT)

AED 58.32

AED 58.32 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M4, 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M4, 9mm
AED 25.301 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

9mm

Flange Diameter

8.2mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M4, 9mm
AED 25.301 Bag of 50 (ex VAT)