Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon Screw Insulator, M5, 3mm

RS Stock No.: 178-771Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M5

Inside Diameter

5.1mm

Body Outside Diameter

7mm

Body Length

3mm

Flange Diameter

10.2mm

Flange Thickness

2 mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M5, 3mm
AED 50.661 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

AED 25.41

AED 25.41 1 Bag of 50 (ex VAT)

AED 26.68

AED 26.68 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M5, 3mm

AED 25.41

AED 25.41 1 Bag of 50 (ex VAT)

AED 26.68

AED 26.68 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M5, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M5, 3mm
AED 50.661 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M5

Inside Diameter

5.1mm

Body Outside Diameter

7mm

Body Length

3mm

Flange Diameter

10.2mm

Flange Thickness

2 mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M5, 3mm
AED 50.661 Bag of 50 (ex VAT)