RS PRO Nylon Screw Insulator, M5, 3mm
RS Stock No.: 232-6853Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw Size
M5
Inside Diameter
5.1mm
Body Outside Diameter
7mm
Body Length
3mm
Flange Diameter
10.2mm
Material
Nylon
Country of Origin
United States
Stock information temporarily unavailable.
AED 47.33
AED 47.33 1 Bag of 50 (ex VAT)
AED 49.70
AED 49.70 1 Bag of 50 (inc. VAT)
RS PRO Nylon Screw Insulator, M5, 3mm
1
AED 47.33
AED 47.33 1 Bag of 50 (ex VAT)
AED 49.70
AED 49.70 1 Bag of 50 (inc. VAT)
RS PRO Nylon Screw Insulator, M5, 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw Size
M5
Inside Diameter
5.1mm
Body Outside Diameter
7mm
Body Length
3mm
Flange Diameter
10.2mm
Material
Nylon
Country of Origin
United States