RS PRO Nylon Screw Insulator, M6, 8mm
RS Stock No.: 232-6858Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw Size
M6
Inside Diameter
6.1mm
Body Outside Diameter
8mm
Body Length
8mm
Flange Diameter
12.2mm
Material
Nylon
Country of Origin
United States
Stock information temporarily unavailable.
AED 61.42
AED 61.42 1 Bag of 50 (ex VAT)
AED 64.49
AED 64.49 1 Bag of 50 (inc. VAT)
RS PRO Nylon Screw Insulator, M6, 8mm
1
AED 61.42
AED 61.42 1 Bag of 50 (ex VAT)
AED 64.49
AED 64.49 1 Bag of 50 (inc. VAT)
RS PRO Nylon Screw Insulator, M6, 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw Size
M6
Inside Diameter
6.1mm
Body Outside Diameter
8mm
Body Length
8mm
Flange Diameter
12.2mm
Material
Nylon
Country of Origin
United States