RS PRO Nylon Snap Rivet, 2.6mm

Technical Document
Specifications
Brand
RS ProRivet Type
Snap
Rivet Diameter
2.6mm
Rivet Length
5.5mm
Fixing Hole Diameter
2.7mm
Rivet Body Material
Nylon
Standards Met
UL94-V2
Colour
White
Grip Range Minimum
3.4mm
Grip Range Maximum
4.3mm
Finish
Plain
Head Type
Brad
Country of Origin
China
AED 63.10
AED 63.10 1 Bag of 100 (ex VAT)
AED 66.26
AED 66.26 1 Bag of 100 (inc. VAT)
1
AED 63.10
AED 63.10 1 Bag of 100 (ex VAT)
AED 66.26
AED 66.26 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Snap
Rivet Diameter
2.6mm
Rivet Length
5.5mm
Fixing Hole Diameter
2.7mm
Rivet Body Material
Nylon
Standards Met
UL94-V2
Colour
White
Grip Range Minimum
3.4mm
Grip Range Maximum
4.3mm
Finish
Plain
Head Type
Brad
Country of Origin
China