RS PRO Nylon Snap Rivet, 3mm

RS Stock No.: 304-230Brand: RS PRO
brand-logo
View all in Rivets

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

7.5mm

Fixing Hole Diameter

3.1mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

5mm

Grip Range Maximum

6mm

Finish

Plain

Head Type

Brad

Country of Origin

China

AED 54.34

AED 54.34 1 Bag of 100 (ex VAT)

AED 57.06

AED 57.06 1 Bag of 100 (inc. VAT)

RS PRO Nylon Snap Rivet, 3mm

AED 54.34

AED 54.34 1 Bag of 100 (ex VAT)

AED 57.06

AED 57.06 1 Bag of 100 (inc. VAT)

RS PRO Nylon Snap Rivet, 3mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

7.5mm

Fixing Hole Diameter

3.1mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

5mm

Grip Range Maximum

6mm

Finish

Plain

Head Type

Brad

Country of Origin

China