RS PRO Nylon Snap Rivet, 5mm

Technical Document
Specifications
Brand
RS ProRivet Type
Snap
Rivet Diameter
5mm
Rivet Length
5.5mm
Fixing Hole Diameter
5.2mm
Rivet Body Material
Nylon
Standards Met
UL94-V2
Colour
White
Grip Range Minimum
2.5mm
Grip Range Maximum
3.5mm
Finish
Plain
Head Type
Brad
Country of Origin
United Kingdom
AED 73.24
AED 73.24 1 Bag of 100 (ex VAT)
AED 76.90
AED 76.90 1 Bag of 100 (inc. VAT)
1
AED 73.24
AED 73.24 1 Bag of 100 (ex VAT)
AED 76.90
AED 76.90 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Snap
Rivet Diameter
5mm
Rivet Length
5.5mm
Fixing Hole Diameter
5.2mm
Rivet Body Material
Nylon
Standards Met
UL94-V2
Colour
White
Grip Range Minimum
2.5mm
Grip Range Maximum
3.5mm
Finish
Plain
Head Type
Brad
Country of Origin
United Kingdom