Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon Terminal Block Housing IP44, Cable Mount

RS Stock No.: 434-1989Brand: RS PRO
brand-logo
View all in Terminal Block Housings

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP44

Series

TH110

Material

Nylon

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Country of Origin

United Kingdom

Product details

Terminal Housing 3-Pole

In-line terminal box with E, L, and N poles clearly marked
Integral strain relief clamps and rubber grommets
Rated at 450V, 17.5A max., wire csa 1.5mm²
Versions available with or without fixing ring
Current rating 17.5A

You may be interested in
RS PRO Nylon Terminal Block Housing IP44, Cable Mount
AED 26.355Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 93.00

AED 18.60 Each (In a Pack of 5) (ex VAT)

AED 97.65

AED 19.53 Each (In a Pack of 5) (inc. VAT)

RS PRO Nylon Terminal Block Housing IP44, Cable Mount

AED 93.00

AED 18.60 Each (In a Pack of 5) (ex VAT)

AED 97.65

AED 19.53 Each (In a Pack of 5) (inc. VAT)

RS PRO Nylon Terminal Block Housing IP44, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 18.60AED 93.00
250 - 495AED 17.70AED 88.50
500+AED 17.10AED 85.50
You may be interested in
RS PRO Nylon Terminal Block Housing IP44, Cable Mount
AED 26.355Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP44

Series

TH110

Material

Nylon

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Country of Origin

United Kingdom

Product details

Terminal Housing 3-Pole

In-line terminal box with E, L, and N poles clearly marked
Integral strain relief clamps and rubber grommets
Rated at 450V, 17.5A max., wire csa 1.5mm²
Versions available with or without fixing ring
Current rating 17.5A

You may be interested in
RS PRO Nylon Terminal Block Housing IP44, Cable Mount
AED 26.355Each (In a Pack of 5) (ex VAT)