RS PRO Nylon Terminal Block Housing IP44, Cable Mount

Technical Document
Specifications
Brand
RS ProIP Rating
IP44
Series
TH110
Material
Nylon
Mounting Type
Cable Mount
Number Of Contacts
3
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-20.0°C
Product details
Terminal Housing 3-Pole
In-line terminal box with E, L, and N poles clearly marked
Integral strain relief clamps and rubber grommets
Rated at 450V, 17.5A max., wire csa 1.5mm²
Versions available with or without fixing ring
Current rating 17.5A
AED 133.88
AED 26.775 Each (In a Pack of 5) (ex VAT)
AED 140.57
AED 28.114 Each (In a Pack of 5) (inc. VAT)
5
AED 133.88
AED 26.775 Each (In a Pack of 5) (ex VAT)
AED 140.57
AED 28.114 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 26.775 | AED 133.88 |
250 - 495 | AED 25.41 | AED 127.05 |
500+ | AED 24.098 | AED 120.49 |
Technical Document
Specifications
Brand
RS ProIP Rating
IP44
Series
TH110
Material
Nylon
Mounting Type
Cable Mount
Number Of Contacts
3
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-20.0°C
Product details
Terminal Housing 3-Pole
In-line terminal box with E, L, and N poles clearly marked
Integral strain relief clamps and rubber grommets
Rated at 450V, 17.5A max., wire csa 1.5mm²
Versions available with or without fixing ring
Current rating 17.5A