Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon Terminal Block Housing IP67, Cable Mount

RS Stock No.: 492-4641Brand: RS PRO
brand-logo
View all in Terminal Block Housings

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP67

Series

TH200

Material

Nylon

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Product details

Terminal Housing Kits

Terminal box kits accepting mains cable with outer diameter between 6mm and 10mm. Base fixing centres 14.5mm.

Rubber grommets provide either IP54 or IP67 protection
Fixing kit and instructions supplied
Black plastic housing to UL94 V0

You may be interested in
Stock information temporarily unavailable.

AED 111.70

AED 111.70 Each (ex VAT)

AED 117.29

AED 117.29 Each (inc. VAT)

RS PRO Nylon Terminal Block Housing IP67, Cable Mount

AED 111.70

AED 111.70 Each (ex VAT)

AED 117.29

AED 117.29 Each (inc. VAT)

RS PRO Nylon Terminal Block Housing IP67, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP67

Series

TH200

Material

Nylon

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Product details

Terminal Housing Kits

Terminal box kits accepting mains cable with outer diameter between 6mm and 10mm. Base fixing centres 14.5mm.

Rubber grommets provide either IP54 or IP67 protection
Fixing kit and instructions supplied
Black plastic housing to UL94 V0

You may be interested in