Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon Toggle Latch, 46.5 x 19 x 9.8mm

RS Stock No.: 445-4287Brand: RS PRODistrelec Article No.: 30403228
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Nylon

Latch Type

Toggle Latch

Operating Tension

196N

Dimensions

46.5 x 19 x 9.8mm

Depth

10 mm

Length

46.5mm

Width

19mm

Product details

All Plastic Flipper Latch

All plastic (Nylon 66)
Weatherproof
Low profile
Temperature range - 65 to +95°C with excellent surface hardness
Use M3 screws to fix (not supplied)
Stays flat when open

Stock information temporarily unavailable.

AED 88.27

AED 88.27 1 Pack of 2 (ex VAT)

AED 92.68

AED 92.68 1 Pack of 2 (inc. VAT)

RS PRO Nylon Toggle Latch, 46.5 x 19 x 9.8mm

AED 88.27

AED 88.27 1 Pack of 2 (ex VAT)

AED 92.68

AED 92.68 1 Pack of 2 (inc. VAT)

RS PRO Nylon Toggle Latch, 46.5 x 19 x 9.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 88.27
5 - 9AED 83.89
10 - 29AED 80.24
30+AED 76.17

Technical Document

Specifications

Brand

RS Pro

Material

Nylon

Latch Type

Toggle Latch

Operating Tension

196N

Dimensions

46.5 x 19 x 9.8mm

Depth

10 mm

Length

46.5mm

Width

19mm

Product details

All Plastic Flipper Latch

All plastic (Nylon 66)
Weatherproof
Low profile
Temperature range - 65 to +95°C with excellent surface hardness
Use M3 screws to fix (not supplied)
Stays flat when open