RS PRO Oblique Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Oblique Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
137 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1mm
Cut Type
Angle
Country of Origin
Italy
AED 168.90
AED 168.90 Each (ex VAT)
AED 177.34
AED 177.34 Each (inc. VAT)
1
AED 168.90
AED 168.90 Each (ex VAT)
AED 177.34
AED 177.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Oblique Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
137 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1mm
Cut Type
Angle
Country of Origin
Italy