RS PRO Omni-Directional, Surface Mount 4.5mm Electret Insert, 50 ⇾ 1600Hz -44dB

RS Stock No.: 102-767Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-44dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Signal to Noise Ratio

60dB

Dimensions

4.5 x 3mm

Diameter

4.5mm

Height

3mm

Maximum Frequency

1600Hz

Maximum Operating Temperature

60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

AED 8.40

AED 8.40 Each (ex VAT)

AED 8.82

AED 8.82 Each (inc. VAT)

RS PRO Omni-Directional, Surface Mount 4.5mm Electret Insert, 50 ⇾ 1600Hz -44dB

AED 8.40

AED 8.40 Each (ex VAT)

AED 8.82

AED 8.82 Each (inc. VAT)

RS PRO Omni-Directional, Surface Mount 4.5mm Electret Insert, 50 ⇾ 1600Hz -44dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 8.40
10 - 99AED 7.61
100 - 499AED 6.98
500+AED 6.51

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-44dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Signal to Noise Ratio

60dB

Dimensions

4.5 x 3mm

Diameter

4.5mm

Height

3mm

Maximum Frequency

1600Hz

Maximum Operating Temperature

60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China