RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB

Technical Document
Specifications
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
AED 29.92
AED 5.985 Each (In a Pack of 5) (ex VAT)
AED 31.42
AED 6.284 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 29.92
AED 5.985 Each (In a Pack of 5) (ex VAT)
AED 31.42
AED 6.284 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.985 | AED 29.92 |
50 - 95 | AED 4.882 | AED 24.41 |
100 - 245 | AED 4.462 | AED 22.31 |
250+ | AED 4.20 | AED 21.00 |
Technical Document
Specifications
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts