Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Omni-Directional, Through Hole 4mm Microphone Condenser -42dB

RS Stock No.: 780-0721Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-42dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

4 x 1.5mm

Diameter

4mm

Height

1.5mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

You may be interested in
Stock information temporarily unavailable.

AED 25.00

AED 5.00 Each (In a Bag of 5) (ex VAT)

AED 26.25

AED 5.25 Each (In a Bag of 5) (inc. VAT)

RS PRO Omni-Directional, Through Hole 4mm Microphone Condenser -42dB
Select packaging type

AED 25.00

AED 5.00 Each (In a Bag of 5) (ex VAT)

AED 26.25

AED 5.25 Each (In a Bag of 5) (inc. VAT)

RS PRO Omni-Directional, Through Hole 4mm Microphone Condenser -42dB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 95AED 5.00AED 25.00
100 - 245AED 4.60AED 23.00
250 - 495AED 4.25AED 21.25
500+AED 3.95AED 19.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-42dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

4 x 1.5mm

Diameter

4mm

Height

1.5mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

You may be interested in