RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -40dB

Technical Document
Specifications
Brand
RS ProSensitivity
-40dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB(A)
Maximum Supply Current
0.5mA
Dimensions
6 x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
AED 45.50
AED 9.10 Each (In a Bag of 5) (ex VAT)
AED 47.78
AED 9.555 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 45.50
AED 9.10 Each (In a Bag of 5) (ex VAT)
AED 47.78
AED 9.555 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 9.10 | AED 45.50 |
50 - 245 | AED 8.20 | AED 41.00 |
250 - 495 | AED 7.05 | AED 35.25 |
500+ | AED 5.25 | AED 26.25 |
Technical Document
Specifications
Brand
RS ProSensitivity
-40dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB(A)
Maximum Supply Current
0.5mA
Dimensions
6 x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts