Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO On/Off Temperature Controller, 86 x 35mm, J Type Thermocouple Input, 230 V ac Supply

RS Stock No.: 786-4750Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

86 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

0 → +800 °C

Series

RS Pro

Mounting Type

DIN Rail

Input Type

J Type Thermocouple

Termination Type

Screw

Panel Depth

59mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO On/Off Temperature Controller, 86 x 35mm, J Type Thermocouple Input, 230 V ac Supply

P.O.A.

RS PRO On/Off Temperature Controller, 86 x 35mm, J Type Thermocouple Input, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

86 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

0 → +800 °C

Series

RS Pro

Mounting Type

DIN Rail

Input Type

J Type Thermocouple

Termination Type

Screw

Panel Depth

59mm

Country of Origin

Turkey