RS PRO On/Off Temperature Controller, 86 x 35mm, NTC Input, 230 V ac Supply
RS Stock No.: 786-4741Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Size
86 x 35mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Input Type
NTC
Series
RS Pro
Panel Depth
59mm
Country of Origin
Turkey
You may be interested in
RS PRO DIN Rail On/Off Temperature Controller, 54 x 94mm 1 Input, 1 Output Relay, 230 V ac Supply VoltageBrand: RS PRO
AED 394.03Each (ex VAT)
P.O.A.
RS PRO On/Off Temperature Controller, 86 x 35mm, NTC Input, 230 V ac Supply
1
P.O.A.
RS PRO On/Off Temperature Controller, 86 x 35mm, NTC Input, 230 V ac Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO DIN Rail On/Off Temperature Controller, 54 x 94mm 1 Input, 1 Output Relay, 230 V ac Supply VoltageBrand: RS PRO
AED 394.03Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Size
86 x 35mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Input Type
NTC
Series
RS Pro
Panel Depth
59mm
Country of Origin
Turkey
You may be interested in
RS PRO DIN Rail On/Off Temperature Controller, 54 x 94mm 1 Input, 1 Output Relay, 230 V ac Supply VoltageBrand: RS PRO
AED 394.03Each (ex VAT)