Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO On/Off Temperature Controller, 96mm 1 Input, 2 Output Analogue Relay, 230 V ac Supply Voltage

RS Stock No.: 198-1175Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Analogue Relay

Supply Voltage

230 V ac

Size

96mm x 96mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

J Type Thermocouple

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 1,158.54

AED 1,158.54 Each (ex VAT)

AED 1,216.47

AED 1,216.47 Each (inc. VAT)

RS PRO On/Off Temperature Controller, 96mm 1 Input, 2 Output Analogue Relay, 230 V ac Supply Voltage

AED 1,158.54

AED 1,158.54 Each (ex VAT)

AED 1,216.47

AED 1,216.47 Each (inc. VAT)

RS PRO On/Off Temperature Controller, 96mm 1 Input, 2 Output Analogue Relay, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Analogue Relay

Supply Voltage

230 V ac

Size

96mm x 96mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

J Type Thermocouple

Country of Origin

Turkey