Technical Document
Specifications
Brand
RS ProCleaner Type
Pen
Application
FC Connector, SC Connector, ST Connector
Package Type
Pen
Size
2.5mm
Distrelec Product Id
30394849
Country of Origin
China
Product details
RS Pro One Click Cleaners
RS Pro One Click Cleaners, are mechanical cleaning tools designed to clean fibre optic connectors in adapters, in faceplates or unmated connectors. The cleaners use a unique dry cleaning strand to sweep and lift away dust and residues from the connector face. The Fujikura cleaner makes an audible CLICK to alert the operator when the tool is fully engaged. The tool has 500+ engagements per tool.
Part number 121-4195 – for SC, FC and ST adapter-mounted connectors
Part number 121-4196 – for MU and LC adapter-mounted connectors
Features and Benefits
Simple push motion to engage tool
Audible CLICK to alert user tool is fully engaged
500+ engagements per tool
Impact resistant
Crush resistant
No solvents, dry cleaning
Applications
Data Centres
Telecom offices
Fibre to the home
Fibre optic broadcasting
Military and Civilian Maritime optic networks
Fujikura Range
AED 983.90
AED 983.90 Each (ex VAT)
AED 1,033.10
AED 1,033.10 Each (inc. VAT)
1
AED 983.90
AED 983.90 Each (ex VAT)
AED 1,033.10
AED 1,033.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 983.90 |
6 - 14 | AED 944.60 |
15+ | AED 924.90 |
Technical Document
Specifications
Brand
RS ProCleaner Type
Pen
Application
FC Connector, SC Connector, ST Connector
Package Type
Pen
Size
2.5mm
Distrelec Product Id
30394849
Country of Origin
China
Product details
RS Pro One Click Cleaners
RS Pro One Click Cleaners, are mechanical cleaning tools designed to clean fibre optic connectors in adapters, in faceplates or unmated connectors. The cleaners use a unique dry cleaning strand to sweep and lift away dust and residues from the connector face. The Fujikura cleaner makes an audible CLICK to alert the operator when the tool is fully engaged. The tool has 500+ engagements per tool.
Part number 121-4195 – for SC, FC and ST adapter-mounted connectors
Part number 121-4196 – for MU and LC adapter-mounted connectors
Features and Benefits
Simple push motion to engage tool
Audible CLICK to alert user tool is fully engaged
500+ engagements per tool
Impact resistant
Crush resistant
No solvents, dry cleaning
Applications
Data Centres
Telecom offices
Fibre to the home
Fibre optic broadcasting
Military and Civilian Maritime optic networks