RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 32mm Diameter

RS Stock No.: 752-587Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

32mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

+260°C

Elongation

50%

Hardness

30 Ball Indentation

Water Absorption

0.3%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 958.81

AED 958.81 1 Lot of 2 (ex VAT)

AED 1,006.75

AED 1,006.75 1 Lot of 2 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 32mm Diameter

AED 958.81

AED 958.81 1 Lot of 2 (ex VAT)

AED 1,006.75

AED 1,006.75 1 Lot of 2 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 32mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 958.81
3 - 9AED 913.87
10 - 29AED 883.73
30+AED 857.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

32mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

+260°C

Elongation

50%

Hardness

30 Ball Indentation

Water Absorption

0.3%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more