RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 38mm Diameter

RS Stock No.: 752-593Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

38mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

30 Ball Indentation

Elongation

50%

Water Absorption

0.3%

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 657.14

AED 657.14 1 Lot of 1 (ex VAT)

AED 690.00

AED 690.00 1 Lot of 1 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 38mm Diameter

AED 657.14

AED 657.14 1 Lot of 1 (ex VAT)

AED 690.00

AED 690.00 1 Lot of 1 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 38mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 657.14
3 - 9AED 626.54
10 - 29AED 606.06
30+AED 588.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

38mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

30 Ball Indentation

Elongation

50%

Water Absorption

0.3%

Country of Origin

Italy

You may be interested in