Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 6mm Diameter

RS Stock No.: 680-612Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

6mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

30 Ball Indentation

Elongation

50%

Water Absorption

0.3%

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 94.82

AED 94.82 1 Lot of 5 (ex VAT)

AED 99.56

AED 99.56 1 Lot of 5 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 6mm Diameter

AED 94.82

AED 94.82 1 Lot of 5 (ex VAT)

AED 99.56

AED 99.56 1 Lot of 5 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 94.82
3 - 9AED 90.20
10 - 29AED 87.20
30+AED 84.52
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

6mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

30 Ball Indentation

Elongation

50%

Water Absorption

0.3%

Country of Origin

Italy

You may be interested in